2 (1 x 2) Position Shunt Connector Blue Open Top 0.100" (2.54mm) Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63429-132LF

DigiKey Part Number
63429-132LF-ND
Manufacturer
Manufacturer Product Number
63429-132LF
Description
JUMPER BLUE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Blue Open Top 0.100" (2.54mm) Gold
Datasheet
 Datasheet
EDA/CAD Models
63429-132LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
0.236" (6.00mm)
Manufacturer
Amphenol ICC (FCI)
Contact Finish
Gold
Series
Contact Finish Thickness
15.0µin (0.38µm)
Packaging
Bag
Color
Blue
Part Status
Active
Material Flammability Rating
UL94 V-0
Type
Open Top
Housing Material
Polyester, Glass Filled
Gender
Female Sockets
Current Rating (Amps)
3A
Number of Positions or Pins (Grid)
2 (1 x 2)
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bag
QuantityUnit PriceExt Price
20 000kr 1,07479kr 21 495,80
Manufacturers Standard Package
Unit Price without VAT:kr 1,07479
Unit Price with VAT:kr 1,34349