55101-G17-02 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sullins Connector Solutions
In Stock: 892
Unit Price: kr 4,20000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr 4,47000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 523
Unit Price: kr 5,11000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 360
Unit Price: kr 5,84000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 207
Unit Price: kr 5,93000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 5 301
Unit Price: kr 3,92000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 838
Unit Price: kr 4,20000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1 329
Unit Price: kr 4,84000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 607
Unit Price: kr 5,47000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr 5,66000
Datasheet
Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm)

55101-G17-02

DigiKey Part Number
55101-G17-02-ND
Manufacturer
Manufacturer Product Number
55101-G17-02
Description
CONN HEADER R/A 2POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.230" (5.84mm)
Packaging
Bulk
Contact Length - Post
0.120" (3.05mm)
Part Status
Obsolete
Insulation Height
0.140" (3.56mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold, GXT™
Pitch - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
5A
Shrouding
Unshrouded
Voltage Rating
110V
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PBC02SBANSullins Connector Solutions892S1111E-02-NDkr 4,20000Similar
PBC02SBBNSullins Connector Solutions0S1121E-02-NDkr 4,47000Similar
PBC02SBCNSullins Connector Solutions523S1131E-02-NDkr 5,11000Similar
PBC02SBDNSullins Connector Solutions360S1141E-02-NDkr 5,84000Similar
PBC02SBENSullins Connector Solutions207S1151E-02-NDkr 5,93000Similar
Obsolete
This product is no longer manufactured. View Substitutes