
51915-016LF | |
|---|---|
DigiKey Part Number | 51915-016LF-ND |
Manufacturer | |
Manufacturer Product Number | 51915-016LF |
Description | CONN RCPT BLADE PWR 41P EDGE MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 41 Connector Receptacle, Female Sockets and Blade Sockets Board Edge, Through Hole, Right Angle Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 51915-016LF Models |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Series | Contact Layout, Typical 32 Signal, 9 Power |
Packaging Tray | Features Board Lock, Guide Pin |
Part Status Active | Contact Finish Gold or Gold, GXT™ |
Connector Type Receptacle, Female Sockets and Blade Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Blade Power | Color Black |
Number of Positions 41 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 25 | Operating Temperature -20°C ~ 105°C |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 117,41000 | kr 117,41 |
| 10 | kr 99,76100 | kr 997,61 |
| 25 | kr 93,51560 | kr 2 337,89 |
| 66 | kr 87,32333 | kr 5 763,34 |
| 132 | kr 83,15636 | kr 10 976,64 |
| 264 | kr 79,18955 | kr 20 906,04 |
| 528 | kr 75,41366 | kr 39 818,41 |
| 1 056 | kr 71,81910 | kr 75 840,97 |
| Unit Price without VAT: | kr 117,41000 |
|---|---|
| Unit Price with VAT: | kr 146,76250 |

