Direct
Similar
Similar
Similar

48051-000 | |
|---|---|
DigiKey Part Number | 48051-000-ND |
Manufacturer | |
Manufacturer Product Number | 48051-000 |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Amphenol ICC (FCI) | Wire Gauge 22-26 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Obsolete | Base Product Number |
Pin or Socket Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 48051-000LF | Amphenol CS (FCI) | 76 391 | 609-48051-000LFCT-ND | kr 3,38000 | Direct |
| A1-2226SCC | Hirose Electric Co Ltd | 163 | H123005-ND | kr 2,55000 | Similar |
| HNC-2.5S-D-A(02) | Hirose Electric Co Ltd | 0 | H124006-ND | kr 8,03000 | Similar |
| HNC-2.5S-D-A(15) | Hirose Electric Co Ltd | 6 374 | H126240-ND | kr 1,73000 | Similar |





_tmb.jpg)














