132 (110 + 22 Ground) Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10155115-101LF

DigiKey Part Number
609-10155115-101LF-ND
Manufacturer
Manufacturer Product Number
10155115-101LF
Description
MILLIPACS HIGH SPEED RA RECEPT
Customer Reference
Detailed Description
132 (110 + 22 Ground) Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
10155115-101LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Manufacturer
Amphenol ICC (FCI)
Number of Rows
5 + 1
Series
Mounting Type
Board Edge, Through Hole, Right Angle
Packaging
Tray
Termination
Press-Fit
Part Status
Obsolete
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
1.5 A
Connector Style
B 22
Operating Temperature
-55°C ~ 125°C
Number of Positions
132 (110 + 22 Ground)
Base Product Number
Number of Positions Loaded
All
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.