
10152408-192SLF | |
|---|---|
DigiKey Part Number | 609-10152408-192SLFCT-ND - Cut Tape (CT) 609-10152408-192SLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10152408-192SLF |
Description | M-SERIES, PLUG, 0MM, 4 PAIR 2 |
Customer Reference | |
Detailed Description | 312 Position Connector Array, Male Pins Surface Mount Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 10152408-192SLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 312 | |
Pitch | 0.063" (1.60mm) | |
Number of Rows | 24 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 4mm, 5mm | |
Height Above Board | - | |
Base Product Number |

