
10151866-001LF | |
|---|---|
DigiKey Part Number | 609-10151866-001LF-ND |
Manufacturer | |
Manufacturer Product Number | 10151866-001LF |
Description | EHPCE RAR 16S22MP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 38 Position Female Connector Non Specified - Dual Edge Blue |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Features Board Guide |
Packaging Tray | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Solder |
Card Type Non Specified - Dual Edge | Contact Material Copper Alloy |
Gender Female | Color Blue |
Number of Positions/Bay/Row 11; 8 | Material - Insulation Thermoplastic, Glass Filled |
Number of Positions 38 | Termination Rows 2 |
Card Thickness 0.062" (1.57mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 080 | kr 195,40565 | kr 211 038,10 |
| Unit Price without VAT: | kr 195,40565 |
|---|---|
| Unit Price with VAT: | kr 244,25706 |

