Similar

10141523-122Y0LF | |
|---|---|
DigiKey Part Number | 609-5345-ND |
Manufacturer | |
Manufacturer Product Number | 10141523-122Y0LF |
Description | CONN PCI EXP FMALE 98POS 0.039 |
Customer Reference | |
Detailed Description | 98 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Features Board Guide, Locking Ramp |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Termination Solder |
Card Type PCI Express™ | Contact Material Copper Alloy |
Gender Female | Contact Finish Gold |
Number of Positions 98 | Contact Finish Thickness 15.0µin (0.38µm) |
Card Thickness 0.062" (1.57mm) | Color Black |
Number of Rows 2 | Material - Insulation Polyamide (PA), Nylon |
Pitch 0.039" (1.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10146070-122Y0LF | Amphenol CS (FCI) | 0 | 10146070-122Y0LF-ND | kr 13,85054 | Similar |


