Parametric Equivalent
Parametric Equivalent

10127816-041LF | |
|---|---|
DigiKey Part Number | 609-10127816-041LF-ND |
Manufacturer | |
Manufacturer Product Number | 10127816-041LF |
Description | 10127816-041LF-MTK 4.2 DR 04P PL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10127816-041LF Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.165" (4.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2296207-4 | TE Connectivity AMP Connectors | 0 | 17-2296207-4-ND | kr 2,04980 | Parametric Equivalent |
| A-WBH-S001DG-04CB01 | Assmann WSW Components | 0 | 123-A-WBH-S001DG-04CB01-ND | kr 1,30661 | Parametric Equivalent |
| A-WBH-S001DG-04CB02 | Assmann WSW Components | 1 999 | 123-A-WBH-S001DG-04CB02-ND | kr 6,84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | kr 2,07052 | kr 12 423,12 |
| Unit Price without VAT: | kr 2,07052 |
|---|---|
| Unit Price with VAT: | kr 2,58815 |



