Image for 10121510-000410FLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10121510-000410FLF

DigiKey Part Number
10121510-000410FLF-ND
Manufacturer
Manufacturer Product Number
10121510-000410FLF
Description
CONN EDGE DUAL FMALE 14POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
14 (10 + 4 Power) Position Female Connector Non Specified - Dual Edge Gold or Gold, GXT™ Black
Datasheet
 Datasheet
EDA/CAD Models
10121510-000410FLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
Amphenol ICC (FCI)
Features
Board Lock
Series
Mounting Type
Through Hole, Right Angle
Packaging
Tray
Termination
Solder
Part Status
Active
Contact Material
Copper Alloy
Card Type
Non Specified - Dual Edge
Contact Finish
Gold or Gold, GXT™
Gender
Female
Color
Black
Number of Positions/Bay/Row
2; 5
Operating Temperature
-55°C ~ 105°C
Number of Positions
14 (10 + 4 Power)
Material - Insulation
Thermoplastic
Card Thickness
0.062" (1.57mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tray
QuantityUnit PriceExt Price
637kr 54,03882kr 34 422,73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 54,03882
Unit Price with VAT:kr 67,54853