



10114830-10112LF | |
|---|---|
DigiKey Part Number | 609-10114830-10112LFTR-ND - Tape & Reel (TR) 609-10114830-10112LFCT-ND - Cut Tape (CT) 609-10114830-10112LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10114830-10112LF |
Description | CONN HEADER SMD R/A 12POS 1.25MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 12 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10114830-10112LF Models |
Category | Fastening Type Detent Lock |
Mfr | Insulation Height 0.134" (3.40mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 125V |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0532611271 | Molex | 15 128 | WM7630CT-ND | kr 10,67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 11,68000 | kr 11,68 |
| 10 | kr 9,89900 | kr 98,99 |
| 100 | kr 8,41330 | kr 841,33 |
| 500 | kr 7,50940 | kr 3 754,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | kr 7,01981 | kr 9 125,75 |
| 2 600 | kr 6,68481 | kr 17 380,51 |
| 3 900 | kr 6,49642 | kr 25 336,04 |
| 6 500 | kr 6,26662 | kr 40 733,03 |
| 9 100 | kr 6,11975 | kr 55 689,72 |
| 13 000 | kr 5,96785 | kr 77 582,05 |
| Unit Price without VAT: | kr 11,68000 |
|---|---|
| Unit Price with VAT: | kr 14,60000 |

