
10113949-10E-20B | |
|---|---|
DigiKey Part Number | 10113949-10E-20B-ND |
Manufacturer | |
Manufacturer Product Number | 10113949-10E-20B |
Description | XCEDE 4W 2PVH 8COL |
Customer Reference | |
Detailed Description | Connector Header, Male Pins and Blades Through Hole Gray XCede® |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Press-Fit |
Series | Contact Layout, Typical 24 Differential Pairs |
Packaging Tray | Contact Finish Gold or Gold, GXT™ |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Usage Backplane | Color Gray |
Connector Type Header, Male Pins and Blades | Material Flammability Rating UL94 V-0 |
Connector Style XCede® | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Base Product Number |
Number of Columns 8 |

