
10064420-E0501LF | |
|---|---|
DigiKey Part Number | 10064420-E0501LF-ND |
Manufacturer | |
Manufacturer Product Number | 10064420-E0501LF |
Description | CONN COMPACT FLASH CARD R/A SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Position Card Connector CompactFlash® - Type II Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10064420-E0501LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | CompactFlash® - Type II | |
Number of Positions | 50 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Card Guide | |
Height Above Board | 0.311" (7.90mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 54,92000 | kr 54,92 |
| 10 | kr 46,66500 | kr 466,65 |
| 25 | kr 43,73960 | kr 1 093,49 |
| 50 | kr 41,65060 | kr 2 082,53 |
| 100 | kr 39,66270 | kr 3 966,27 |
| 250 | kr 37,83132 | kr 9 457,83 |
| Unit Price without VAT: | kr 54,92000 |
|---|---|
| Unit Price with VAT: | kr 68,65000 |

