
10054999-N0100AULF | |
|---|---|
DigiKey Part Number | 609-5296-ND |
Manufacturer | |
Manufacturer Product Number | 10054999-N0100AULF |
Description | CONN GIG-ARRAY PLUG |
Customer Reference | |
Detailed Description | 16 Position High Speed I/O Plug to Plug 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Features Unequalized |
Manufacturer Amphenol ICC (FCI) | Cable Type Round |
Series | Usage Network |
Packaging Bulk | Length 3.28' (1.00m) |
Part Status Active | Shielding Shielded |
Cable Connectors High Speed I/O | Wire Gauge 26 AWG |
Number of Positions 16 | Current - Max/Contact 500 mA |
Connector Type Plug to Plug | Operating Temperature -40°C ~ 85°C |
Gender Female to Female | Base Product Number |
Fastening Type Thumbscrews |

