
10035690-002-3WLF | |
|---|---|
DigiKey Part Number | 10035690-002-3WLF-ND |
Manufacturer | |
Manufacturer Product Number | 10035690-002-3WLF |
Description | CONN SATA PLUG 7POS SLD PCB |
Customer Reference | |
Detailed Description | 7 Position SATA Plug Connector Solder Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Packaging Tube | Features Board Lock |
Part Status Obsolete | Contact Finish Gold |
Connector Style Plug | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type SATA | Base Product Number |
Number of Positions 7 |

