
10009629-111110LF | |
|---|---|
DigiKey Part Number | 10009629-111110LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10009629-111110LF |
Description | CONN RCPT 8POS SLD R/A SMD |
Customer Reference | |
Detailed Description | 8 Signal Pairs Position Multi-Standard Pluggable 4x Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Number of Positions 8 Signal Pairs |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tape & Reel (TR) | Features Board Guide, Flange |
Part Status Obsolete | Contact Finish Gold |
Connector Style Receptacle | Base Product Number |
Connector Type Multi-Standard Pluggable 4x |

