



RJHSE3385 | |
|---|---|
DigiKey Part Number | 664-RJHSE3385-ND |
Manufacturer | |
Manufacturer Product Number | RJHSE3385 |
Description | CONN MOD JACK 8P8C VERT SHIELDED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJHSE3385 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded |
Series | Features Board Lock, Panel Stops |
Packaging Tray | LED Color Green - Green |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -55°C ~ 85°C |
Orientation Vertical | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 29,29000 | kr 29,29 |
| 10 | kr 24,91500 | kr 249,15 |
| 25 | kr 23,35160 | kr 583,79 |
| 50 | kr 22,23480 | kr 1 111,74 |
| 100 | kr 21,17290 | kr 2 117,29 |
| 250 | kr 19,84712 | kr 4 961,78 |
| 500 | kr 18,89996 | kr 9 449,98 |
| 1 320 | kr 17,64933 | kr 23 297,12 |
| 2 640 | kr 16,80762 | kr 44 372,12 |
| Unit Price without VAT: | kr 29,29000 |
|---|---|
| Unit Price with VAT: | kr 36,61250 |

