Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RJE724881422 | |
|---|---|
DigiKey Part Number | RJE724881422-ND |
Manufacturer | |
Manufacturer Product Number | RJE724881422 |
Description | CONN MOD JACK 8P8C R/A SHLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJE724881422 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded, EMI Finger |
Series | Ratings Cat5e |
Packaging Tray | LED Color Green |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 4 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Board Edge; Panel Mount; Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE724881421 | Amphenol CS (Commercial Products) | 0 | RJE724881421-ND | kr 93,25114 | Parametric Equivalent |
| RJE724881423 | Amphenol CS (Commercial Products) | 0 | RJE724881423-ND | kr 81,51864 | Parametric Equivalent |
| RJE724881491 | Amphenol CS (Commercial Products) | 0 | RJE724881491-ND | kr 81,51864 | Parametric Equivalent |
| RJE724881492 | Amphenol CS (Commercial Products) | 0 | RJE724881492-ND | kr 93,25114 | Parametric Equivalent |
| RJE724881493 | Amphenol CS (Commercial Products) | 0 | RJE724881493-ND | kr 93,25114 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 440 | kr 81,51864 | kr 35 868,20 |
| Unit Price without VAT: | kr 81,51864 |
|---|---|
| Unit Price with VAT: | kr 101,89830 |

