
L17DVZK15KFMT | |
|---|---|
DigiKey Part Number | L17DVZK15KFMT-ND |
Manufacturer | |
Manufacturer Product Number | L17DVZK15KFMT |
Description | D SUB BACKSHELL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 45° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | L17DVZK15KFMT Models |
Category | Cable Exit 45° |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Unshielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 15 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size A | Features Mating Screws |
Compatible D-Sub Size 15pos and HD26pos | Color Silver |
Cable Type Round | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 85,30000 | kr 85,30 |
| 10 | kr 72,47400 | kr 724,74 |
| 25 | kr 67,93080 | kr 1 698,27 |
| 50 | kr 64,68820 | kr 3 234,41 |
| 100 | kr 61,60010 | kr 6 160,01 |
| 300 | kr 57,00750 | kr 17 102,25 |
| 500 | kr 54,99094 | kr 27 495,47 |
| 1 000 | kr 52,36906 | kr 52 369,06 |
| Unit Price without VAT: | kr 85,30000 |
|---|---|
| Unit Price with VAT: | kr 106,62500 |

