
12401981E412A | |
|---|---|
DigiKey Part Number | 664-12401981E412ATR-ND - Tape & Reel (TR) 664-12401981E412ACT-ND - Cut Tape (CT) 664-12401981E412ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12401981E412A |
Description | USB3.2 GEN1 PLUG, L= 11MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Plug Connector 24 Position Board Edge, Straddle Mount |
Datasheet | Datasheet |
EDA/CAD Models | 12401981E412A Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 1.25A, 3A |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Plug | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Board Edge, Straddle Mount | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 11,95000 | kr 11,95 |
| 10 | kr 10,18100 | kr 101,81 |
| 25 | kr 9,54280 | kr 238,57 |
| 50 | kr 9,08840 | kr 454,42 |
| 100 | kr 8,65330 | kr 865,33 |
| 250 | kr 8,11116 | kr 2 027,79 |
| 500 | kr 7,72380 | kr 3 861,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | kr 7,14752 | kr 10 721,28 |
| 3 000 | kr 6,80650 | kr 20 419,50 |
| 4 500 | kr 6,61467 | kr 29 766,01 |
| 7 500 | kr 6,38075 | kr 47 855,62 |
| 10 500 | kr 6,23119 | kr 65 427,49 |
| 15 000 | kr 6,07650 | kr 91 147,50 |
| Unit Price without VAT: | kr 11,95000 |
|---|---|
| Unit Price with VAT: | kr 14,93750 |











