
FLHB6P008A0 | |
|---|---|
DigiKey Part Number | 664-FLHB6P008A0-ND |
Manufacturer | |
Manufacturer Product Number | FLHB6P008A0 |
Description | 6 POSITION,RECEPTACLE,PIN,DOUBLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | FLHB6P008A0 Models |
Category | Number of Positions 6 |
Manufacturer Amphenol ICC (Commercial Products) | Number of Rows 1 |
Series | Pitch - Cable 0.100" (2.54mm) |
Packaging Bag | Length 3.28' (1.00m) |
Part Status Active | Color Black |
Connector Type Socket to Individual Wire Leads | Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 86,76000 | kr 86,76 |
| 10 | kr 73,75100 | kr 737,51 |
| 25 | kr 69,13120 | kr 1 728,28 |
| 50 | kr 65,82860 | kr 3 291,43 |
| 180 | kr 60,14100 | kr 10 825,38 |
| 360 | kr 57,27203 | kr 20 617,93 |
| 540 | kr 55,65835 | kr 30 055,51 |
| 1 080 | kr 53,00462 | kr 57 244,99 |
| Unit Price without VAT: | kr 86,76000 |
|---|---|
| Unit Price with VAT: | kr 108,45000 |

