
17EBH015SAM000 | |
|---|---|
DigiKey Part Number | 664-17EBH015SAM000-ND |
Manufacturer | |
Manufacturer Product Number | 17EBH015SAM000 |
Description | D-SUB, HIGH DENSITY, 15 SCKT, R |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Backset Spacing 0.350" (8.89mm) |
Number of Rows 3 | Voltage Rating 125V |
Mounting Type | Color Black |
Shell Size, Connector Layout 1 (DE, E) High Density | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 44,52731 | kr 222 636,55 |
| Unit Price without VAT: | kr 44,52731 |
|---|---|
| Unit Price with VAT: | kr 55,65914 |

