


MP-5XRJ45UNNE-003 | |
|---|---|
DigiKey Part Number | 3272-MP-5XRJ45UNNE-003-ND |
Manufacturer | |
Manufacturer Product Number | MP-5XRJ45UNNE-003 |
Description | CAT 5E UTP XOVER RJ45 BEIGE 3' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Beige | |
Features | Molded Plugs | |
Style | Cat5e, Crossover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 43,88000 | kr 43,88 |
| 10 | kr 37,25900 | kr 372,59 |
| 25 | kr 34,92680 | kr 873,17 |
| 50 | kr 33,25740 | kr 1 662,87 |
| 100 | kr 31,66900 | kr 3 166,90 |
| 250 | kr 29,68584 | kr 7 421,46 |
| 500 | kr 28,26938 | kr 14 134,69 |
| 1 000 | kr 26,92108 | kr 26 921,08 |
| 2 500 | kr 25,23734 | kr 63 093,35 |
| Unit Price without VAT: | kr 43,88000 |
|---|---|
| Unit Price with VAT: | kr 54,85000 |

