
MP-6516-39P-C | |
|---|---|
DigiKey Part Number | 889-1865-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | MP-6516-39P-C |
Description | CONN PLUG MALE 39P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 39 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 39 | |
Shell Size - Insert | 20-39 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Aluminum Die Cast | |
Shell Finish | Black | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Backshell, Dust Cap | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 208,81000 | kr 1 208,81 |
| 10 | kr 1 027,57100 | kr 10 275,71 |
| 25 | kr 963,29720 | kr 24 082,43 |
| 50 | kr 917,37880 | kr 45 868,94 |
| 100 | kr 884,14240 | kr 88 414,24 |
| Unit Price without VAT: | kr 1 208,81000 |
|---|---|
| Unit Price with VAT: | kr 1 511,01250 |



