
PL07553SV0000G | |
|---|---|
DigiKey Part Number | 1818-PL07553SV0000G-ND |
Manufacturer | |
Manufacturer Product Number | PL07553SV0000G |
Description | 7P , PITCH 5.08 , 90D STANDARD T |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Anytek | Current - UL 20 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.25-4mm² |
Type Plug, Female Sockets | Color Green |
Number of Positions 7 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 7 | Features Lever Actuated, Retention Latches (Non-Wire Side) |
Number of Levels 1 | Wire Strip Length 11mm |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Plug Wire Entry 180° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screwless - Leg Spring, Push-In Spring | Insulation Height 0.622" (15.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 18,70000 | kr 18,70 |
| 10 | kr 13,42900 | kr 134,29 |
| 25 | kr 11,70320 | kr 292,58 |
| 50 | kr 10,59380 | kr 529,69 |
| 100 | kr 9,65500 | kr 965,50 |
| 250 | kr 8,66184 | kr 2 165,46 |
| 500 | kr 8,07540 | kr 4 037,70 |
| 1 000 | kr 7,60803 | kr 7 608,03 |
| 5 000 | kr 6,87384 | kr 34 369,20 |
| Unit Price without VAT: | kr 18,70000 |
|---|---|
| Unit Price with VAT: | kr 23,37500 |

