



OQ0371510000G | |
|---|---|
DigiKey Part Number | 609-3864-ND |
Manufacturer | |
Manufacturer Product Number | OQ0371510000G |
Description | TERM BLOCK HDR 3POS 5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Current - UL 12 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Thermoplastic Resin |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.335" (8.51mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1757488 | Phoenix Contact | 2 117 | 277-1118-ND | kr 8,48000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,92000 | kr 3,92 |
| 10 | kr 2,98300 | kr 29,83 |
| 25 | kr 2,60560 | kr 65,14 |
| 50 | kr 2,34640 | kr 117,32 |
| 100 | kr 2,11470 | kr 211,47 |
| 250 | kr 1,85784 | kr 464,46 |
| 500 | kr 1,69926 | kr 849,63 |
| 2 250 | kr 1,44903 | kr 3 260,32 |
| 6 750 | kr 1,33020 | kr 8 978,85 |
| Unit Price without VAT: | kr 3,92000 |
|---|---|
| Unit Price with VAT: | kr 4,90000 |








