
AKE112DM00G | |
|---|---|
DigiKey Part Number | 1818-AKE112DM00G-ND |
Manufacturer | |
Manufacturer Product Number | AKE112DM00G |
Description | RELAY GEN PURPOSE SPST 8A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 440VAC, 30VDC - Max | |
Load - Max Switching | 3520VA, 240W | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 8 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 720 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 14,32000 | kr 14,32 |
| 20 | kr 12,28900 | kr 245,78 |
| 40 | kr 11,87150 | kr 474,86 |
| 60 | kr 11,63200 | kr 697,92 |
| 100 | kr 11,33640 | kr 1 133,64 |
| 260 | kr 10,80492 | kr 2 809,28 |
| 500 | kr 10,45490 | kr 5 227,45 |
| 1 000 | kr 10,09608 | kr 10 096,08 |
| 5 000 | kr 9,30890 | kr 46 544,50 |
| Unit Price without VAT: | kr 14,32000 |
|---|---|
| Unit Price with VAT: | kr 17,90000 |

