
MS3106F36-6S | |
|---|---|
DigiKey Part Number | 1178-MS3106F36-6S-ND |
Manufacturer | |
Manufacturer Product Number | MS3106F36-6S |
Description | MIL-5015 MS/AC THREADED PLUG |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 36-6 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 80A, 150A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3 664,29000 | kr 3 664,29 |
| 10 | kr 3 115,29200 | kr 31 152,92 |
| 25 | kr 2 973,67440 | kr 74 341,86 |
| Unit Price without VAT: | kr 3 664,29000 |
|---|---|
| Unit Price with VAT: | kr 4 580,36250 |

