
HDB-M4-060M226X | |
|---|---|
DigiKey Part Number | 1178-HDB-M4-060M226X-ND |
Manufacturer | |
Manufacturer Product Number | HDB-M4-060M226X |
Description | MOTHER BOARD 60POS |
Customer Reference | |
Detailed Description | 60 Connector Receptacle, Female Sockets Through Hole Black High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
Category | Number of Rows 6 |
Manufacturer Amphenol Aerospace Operations | Number of Columns 10 |
Series | Mounting Type Through Hole |
Packaging Bag | Termination Solder |
Part Status Active | Features Jackscrew |
Connector Usage Backplane, Motherboard | Contact Finish Tin-Lead |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 100.0µin (2.54µm) |
Connector Style High Density (HDC, HDI, HPC) | Color Black |
Number of Positions 60 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Pitch 0.070" (1.78mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 518,81000 | kr 1 518,81 |
| 10 | kr 1 428,84200 | kr 14 288,42 |
| Unit Price without VAT: | kr 1 518,81000 |
|---|---|
| Unit Price with VAT: | kr 1 898,51250 |

