


D38999/27NF35PN | |
|---|---|
DigiKey Part Number | 1178-D38999/27NF35PN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/27NF35PN |
Description | HERMETIC CIRCULAR MIL-SPEC CONNE |
Customer Reference | |
Detailed Description | 66 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Stainless Steel |
Packaging Bag | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 66 | Features Hermetically Sealed |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Voltage Rating 400VAC, 500VDC |
Shell Size - Insert 19-35 | Operating Temperature -65°C ~ 200°C |
Shell Size, MIL F | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Solder Cup | Applications Aerospace, Aviation, Marine, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 258,26000 | kr 1 258,26 |
| 10 | kr 1 082,55600 | kr 10 825,56 |
| Unit Price without VAT: | kr 1 258,26000 |
|---|---|
| Unit Price with VAT: | kr 1 572,82500 |

