
D38999/21YD35PA | |
|---|---|
DigiKey Part Number | 1178-D38999/21YD35PA-ND |
Manufacturer | |
Manufacturer Product Number | D38999/21YD35PA |
Description | HERMETIC CIRCULAR MIL-SPEC CONNE |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation A |
Series | Primary Material Metal |
Packaging Bag | Shell Material Stainless Steel |
Part Status Active | Shell Finish Passivated |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 37 | Color Silver |
Grade Military | Features Hermetically Sealed |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 15-35 | Voltage Rating 400VAC, 500VDC |
Shell Size, MIL D | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Solder Cup | Applications Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 430,68000 | kr 1 430,68 |
| 10 | kr 1 338,35900 | kr 13 383,59 |
| Unit Price without VAT: | kr 1 430,68000 |
|---|---|
| Unit Price with VAT: | kr 1 788,35000 |

