37 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/21YD35PN

DigiKey Part Number
1178-D38999/21YD35PN-ND
Manufacturer
Manufacturer Product Number
D38999/21YD35PN
Description
HERMETIC CIRCULAR MIL-SPEC CONNE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
37 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Stainless Steel
Packaging
Bag
Shell Finish
Passivated
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Color
Silver
Number of Positions
37
Features
Hermetically Sealed
Grade
Military
Shielding
Qualification
MIL-DTL-38999 Series III
Voltage Rating
400VAC, 500VDC
Shell Size - Insert
15-35
Operating Temperature
-65°C ~ 200°C
Shell Size, MIL
D
Contact Material
Copper Alloy
Mounting Type
Panel Mount
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Mounting Feature
Flange
Applications
Aerospace, Aviation, Marine, Military
Termination
Solder Cup
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77
Check for Additional Incoming Stock
All prices are in SEK
Bag
QuantityUnit PriceExt Price
1kr 1 903,17000kr 1 903,17
10kr 1 617,90000kr 16 179,00
25kr 1 516,73720kr 37 918,43
50kr 1 452,51060kr 72 625,53
Manufacturers Standard Package
Unit Price without VAT:kr 1 903,17000
Unit Price with VAT:kr 2 378,96250