
T8100-B | |
|---|---|
DigiKey Part Number | 45-T8100-B-ND |
Manufacturer | |
Manufacturer Product Number | T8100-B |
Description | SENSOR CARBON DIOXIDE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2), Humidity, Temperature Sensor 0V ~ 5V, 0V ~ 10V, 4mA ~ 20mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Telaire) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Carbon Dioxide (CO2), Humidity, Temperature | |
Accuracy | ±2% | |
Output | 0V ~ 5V, 0V ~ 10V, 4mA ~ 20mA | |
Operating Temperature | 0°C ~ 50°C | |
Voltage - Supply | 18VAC ~ 30VAC, 18VDC ~ 42VDC | |
Current - Supply | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2 797,23000 | kr 2 797,23 |
| 5 | kr 2 625,99400 | kr 13 129,97 |
| 10 | kr 2 562,10400 | kr 25 621,04 |
| 25 | kr 2 485,61400 | kr 62 140,35 |
| Unit Price without VAT: | kr 2 797,23000 |
|---|---|
| Unit Price with VAT: | kr 3 496,53750 |

