FRAM (Ferroelectric RAM) Memory IC 16Kbit I2C 1 MHz 550 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FRAM (Ferroelectric RAM) Memory IC 16Kbit I2C 1 MHz 550 ns 8-SOIC
8 SOIC
8 SOIC Pin View

FM24CL16B-GTR

DigiKey Part Number
448-FM24CL16B-GTR-ND - Tape & Reel (TR)
448-FM24CL16B-GTRCT-ND - Cut Tape (CT)
448-FM24CL16B-GTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FM24CL16B-GTR
Description
IC FRAM 16KBIT I2C 1MHZ 8SOIC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 16Kbit I2C 1 MHz 550 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FM24CL16B-GTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
2K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
-
Access Time
550 ns
Voltage - Supply
2.7V ~ 3.65V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 054
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 16,98000kr 16,98
10kr 15,89800kr 158,98
25kr 15,45320kr 386,33
50kr 15,11000kr 755,50
100kr 14,76670kr 1 476,67
250kr 14,31056kr 3 577,64
500kr 13,96676kr 6 983,38
1 000kr 13,62518kr 13 625,18
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 13,17900kr 32 947,50
5 000kr 12,84691kr 64 234,55
Manufacturers Standard Package
Unit Price without VAT:kr 16,98000
Unit Price with VAT:kr 21,22500