Contactor DPST-NO (2 Form A) 40 A 24VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMC0-402.EC

DigiKey Part Number
3385-XMC0-402.EC-ND
Manufacturer
Manufacturer Product Number
XMC0-402.EC
Description
RELAY CONTACTOR DPST 40A 24V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Contactor DPST-NO (2 Form A) 40 A 24VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
40 A
Manufacturer
American Zettler
Switching Voltage
600VAC - Max
Series
Termination Style
Screw Terminal
Packaging
Tray
Operating Temperature
-25°C ~ 70°C
Part Status
Active
Must Operate Voltage
19.2 VAC
Mounting Type
Chassis Mount
Must Release Voltage
4.8 VAC
Coil Voltage
24VAC
Contact Material
Silver Tin Oxide (AgSnO)
Contact Form
DPST-NO (2 Form A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in SEK
Tray
QuantityUnit PriceExt Price
1kr 226,98000kr 226,98
10kr 202,19500kr 2 021,95
30kr 191,30833kr 5 739,25
60kr 184,73817kr 11 084,29
120kr 178,38933kr 21 406,72
270kr 171,23348kr 46 233,04
510kr 165,81896kr 84 567,67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 226,98000
Unit Price with VAT:kr 283,72500