
AZ6991-1C-5DE | |
|---|---|
DigiKey Part Number | 3385-AZ6991-1C-5DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ6991-1C-5DE |
Description | RELAY GENERAL PURPOSE SPDT 8A 5V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 3.75 VDC |
Packaging Box | Must Release Voltage 0.25 VDC |
Part Status Active | Operate Time 8 ms |
Mounting Type | Release Time 4 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 8 A | Approval Agency CUR, UL, VDE |
Switching Voltage 400VAC, 125VDC - Max | Relay Type |
Load - Max Switching 2216VA, 180W | Coil Resistance 147 Ohms |
Coil Current 34 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APF30205 | Panasonic Industry | 0 | 255-4242-5-ND | kr 43,52102 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 23,58043 | kr 47 160,86 |
| Unit Price without VAT: | kr 23,58043 |
|---|---|
| Unit Price with VAT: | kr 29,47554 |


