
AZ2800-2AE-240A | |
|---|---|
DigiKey Part Number | 3385-AZ2800-2AE-240A-ND |
Manufacturer | |
Manufacturer Product Number | AZ2800-2AE-240A |
Description | RELAY GEN PURPOSE DPST 40A 240V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Current 16.7 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Quick Connect - 0.250" (6.3mm) |
Packaging Box | Coil Insulation Class F |
Part Status Active | Must Operate Voltage 192 VAC |
Mounting Type | Must Release Voltage 48 VAC |
Coil Voltage | Operating Temperature -40°C ~ 65°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 40 A | Approval Agency cURus, VDE |
Switching Voltage 600VAC, 30VDC - Max | Relay Type |
Load - Max Switching 11080VA, 1200W | Coil Resistance 3.8 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 145,70000 | kr 145,70 |
| 20 | kr 125,33300 | kr 2 506,66 |
| 40 | kr 121,03400 | kr 4 841,36 |
| 60 | kr 118,58517 | kr 7 115,11 |
| 100 | kr 115,57050 | kr 11 557,05 |
| 260 | kr 110,13019 | kr 28 633,85 |
| 500 | kr 106,55342 | kr 53 276,71 |
| Unit Price without VAT: | kr 145,70000 |
|---|---|
| Unit Price with VAT: | kr 182,12500 |

