Parametric Equivalent
Parametric Equivalent

AZ2800-2A-120AF | |
|---|---|
DigiKey Part Number | 3385-AZ2800-2A-120AF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2800-2A-120AF |
Description | RELAY GEN PURPOSE DPST 40A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 96 VAC |
Packaging Box | Must Release Voltage 24 VAC |
Part Status Active | Operate Time 25 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -40°C ~ 65°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 40 A | Approval Agency CUR, UL, VDE |
Switching Voltage 600VAC, 30VDC - Max | Relay Type |
Load - Max Switching 11080VA, 1200W | Coil Resistance 830 Ohms |
Coil Current 33.3 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ2800-2A-120A | American Zettler | 121 | 3385-AZ2800-2A-120A-ND | kr 128,00000 | Parametric Equivalent |
| AZ2800-2A-120A5 | American Zettler | 0 | 3385-AZ2800-2A-120A5-ND | kr 100,50190 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr 100,50190 | kr 10 050,19 |
| Unit Price without VAT: | kr 100,50190 |
|---|---|
| Unit Price with VAT: | kr 125,62738 |


