Similar

AZ165-4C-12D | |
|---|---|
DigiKey Part Number | 3385-AZ165-4C-12D-ND |
Manufacturer | |
Manufacturer Product Number | AZ165-4C-12D |
Description | RELAY GEN PURPOSE 4PDT 5A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 9.6 VDC |
Packaging Box | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 25 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -55°C ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Cerium (AgCe) |
Contact Rating (Current) 5 A | Approval Agency CE, CUR, TUV, UL |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 1250VA, 150W | Coil Resistance 160 Ohms |
Coil Current 75 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MY4 DC12 (S) | Omron Automation and Safety | 0 | Z186-ND | kr 109,75000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr 39,75345 | kr 23 852,07 |
| Unit Price without VAT: | kr 39,75345 |
|---|---|
| Unit Price with VAT: | kr 49,69181 |


