
XCV600E-7BG432C | |
|---|---|
DigiKey Part Number | XCV600E-7BG432C-ND |
Manufacturer | |
Manufacturer Product Number | XCV600E-7BG432C |
Description | IC FPGA 316 I/O 432MBGA |
Customer Reference | |
Detailed Description | Virtex®-E Field Programmable Gate Array (FPGA) IC 316 294912 15552 432-LBGA Exposed Pad, Metal |
Datasheet | Datasheet |
EDA/CAD Models | XCV600E-7BG432C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 3456 | |
Number of Logic Elements/Cells | 15552 | |
Total RAM Bits | 294912 | |
Number of I/O | 316 | |
Number of Gates | 985882 | |
Voltage - Supply | 1.71V ~ 1.89V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 432-MBGA (40x40) | |
Base Product Number |

