XC4000E/X Field Programmable Gate Array (FPGA) IC 205 25088 1862 256-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC4020XL-2BG256I

DigiKey Part Number
XC4020XL-2BG256I-ND
Manufacturer
Manufacturer Product Number
XC4020XL-2BG256I
Description
IC FPGA 205 I/O 256BGA
Customer Reference
Detailed Description
XC4000E/X Field Programmable Gate Array (FPGA) IC 205 25088 1862 256-BBGA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
784
Number of Logic Elements/Cells
1862
Total RAM Bits
25088
Number of I/O
205
Number of Gates
20000
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
256-PBGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.