HW-SPAR3AN-SK-UNI-G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


AMD
In Stock: 75
Unit Price: kr 17 325,86000
Datasheet
Spartan-3AN FPGA Starter Kit UNI XC3S700AN Spartan®-3AN FPGA Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HW-SPAR3AN-SK-UNI-G

DigiKey Part Number
122-1528-ND
Manufacturer
Manufacturer Product Number
HW-SPAR3AN-SK-UNI-G
Description
KIT STARTER SPARTAN-3 AN
Customer Reference
Detailed Description
Spartan-3AN FPGA Starter Kit UNI XC3S700AN Spartan®-3AN FPGA Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Box
Part Status
Obsolete
Type
FPGA
Platform
Spartan-3AN FPGA Starter Kit UNI
Contents
Board(s), Cable(s), Power Supply
Utilized IC / Part
XC3S700AN
Interconnect System
-
Suggested Programming Environment
-
Note
-
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes