
01010003Z | |
|---|---|
DigiKey Part Number | F4182-ND |
Manufacturer | |
Manufacturer Product Number | 01010003Z |
Description | FUSE CLIP CART 250V 15A CHASSIS |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 250V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 0.25" Dia (6.35mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | 1/4" Dia Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | Spring Bronze | |
Contact Finish | Nickel |


