
EP4CE115F23C8LN | |
|---|---|
DigiKey Part Number | 544-1469-ND |
Manufacturer | |
Manufacturer Product Number | EP4CE115F23C8LN |
Description | IC FPGA 280 I/O 484FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® IV E Field Programmable Gate Array (FPGA) IC 280 3981312 114480 484-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 7155 | |
Number of Logic Elements/Cells | 114480 | |
Total RAM Bits | 3981312 | |
Number of I/O | 280 | |
Voltage - Supply | 0.97V ~ 1.03V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FBGA (23x23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | kr 5 653,73533 | kr 339 224,12 |
| Unit Price without VAT: | kr 5 653,73533 |
|---|---|
| Unit Price with VAT: | kr 7 067,16916 |



