


NCS20164DR2G | |
|---|---|
DigiKey Part Number | 488-NCS20164DR2GTR-ND - Tape & Reel (TR) 488-NCS20164DR2GCT-ND - Cut Tape (CT) 488-NCS20164DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS20164DR2G |
Description | 8 MHZ, RAIL-TO-RAIL CMOS OPERATI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCS20164DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 3.5V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 0.3 µV | |
Current - Supply | 500µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,93000 | kr 4,93 |
| 10 | kr 3,46700 | kr 34,67 |
| 25 | kr 3,10200 | kr 77,55 |
| 100 | kr 2,69860 | kr 269,86 |
| 250 | kr 2,50556 | kr 626,39 |
| 500 | kr 2,38952 | kr 1 194,76 |
| 1 000 | kr 2,29382 | kr 2 293,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 2,12900 | kr 5 322,50 |
| 5 000 | kr 2,06992 | kr 10 349,60 |
| Unit Price without VAT: | kr 4,93000 |
|---|---|
| Unit Price with VAT: | kr 6,16250 |






