Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CTS2.5U-N/BG | |
|---|---|
DigiKey Part Number | 1920-CTS2.5U-N/BG-ND |
Manufacturer | |
Manufacturer Product Number | CTS2.5U-N/BG |
Description | DIN TERM BLK, SCREW, FEED-THRU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 12-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Altech Corporation | Voltage - IEC 1000V |
Series | Current - UL 25 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-22 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-2.5mm² |
Number of Positions 2 | Color Beige |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 5.0mm | Material Flammability Rating UL94 V-0, UL94 V-2 |
Termination Style Screw | Stripping Length 8mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CTS2.5U-N | Altech Corporation | 123 | 1920-1244-ND | kr 6,84000 | Parametric Equivalent |
| CTS2.5U-N/BL | Altech Corporation | 0 | 1920-CTS2.5U-N/BL-ND | kr 7,75460 | Parametric Equivalent |
| CTS2.5U-N/BU | Altech Corporation | 0 | 1920-CTS2.5U-N/BU-ND | kr 7,75460 | Parametric Equivalent |
| CTS2.5U-N/G | Altech Corporation | 0 | 1920-CTS2.5U-N/G-ND | kr 7,75460 | Parametric Equivalent |
| CTS2.5U-N/O | Altech Corporation | 0 | 1920-CTS2.5U-N/O-ND | kr 7,75460 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr 7,75460 | kr 775,46 |
| Unit Price without VAT: | kr 7,75460 |
|---|---|
| Unit Price with VAT: | kr 9,69325 |




