Circuit Breaker Thermal Magnetic 30A 480 V AC 60 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 30A 480 V AC 60 V DC Lever DIN Rail
Circuit Breaker Basics - Another Teaching Moment

2Z30UM

DigiKey Part Number
2Z30UM-ND
Manufacturer
Manufacturer Product Number
2Z30UM
Description
2Z30UM 30A CIRCUIT BREAKER Z CHA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 30A 480 V AC 60 V DC Lever DIN Rail
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
30A
Voltage Rating - AC
480 V
Voltage Rating - DC
60 V
Actuator Type
Lever
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA, UL508
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 825,44000kr 825,44
Manufacturers Standard Package
Unit Price without VAT:kr 825,44000
Unit Price with VAT:kr 1 031,80000