
1D1.6UM | |
|---|---|
DigiKey Part Number | 1D1.6UM-ND |
Manufacturer | |
Manufacturer Product Number | 1D1.6UM |
Description | 1D1.6UM 1.6A CIRCUIT BREAKER D C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 1.6A 480 V AC 42 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 1.6A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 42 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UL508, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 217,04000 | kr 217,04 |
| Unit Price without VAT: | kr 217,04000 |
|---|---|
| Unit Price with VAT: | kr 271,30000 |


