
EC12E24204A9 | |
|---|---|
DigiKey Part Number | 4809-EC12E24204A9-ND |
Manufacturer | |
Manufacturer Product Number | EC12E24204A9 |
Description | ENCODER INCREM QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | EC12E24204A9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 24 | |
Voltage - Supply | 5V | |
Actuator Type | 12mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 19,25000 | kr 19,25 |
| 5 | kr 16,55000 | kr 82,75 |
| 10 | kr 15,50900 | kr 155,09 |
| 25 | kr 14,21760 | kr 355,44 |
| 50 | kr 13,31420 | kr 665,71 |
| 100 | kr 12,46760 | kr 1 246,76 |
| 250 | kr 11,42724 | kr 2 856,81 |
| 500 | kr 10,69520 | kr 5 347,60 |
| 1 000 | kr 10,00713 | kr 10 007,13 |
| Unit Price without VAT: | kr 19,25000 |
|---|---|
| Unit Price with VAT: | kr 24,06250 |











