2 Conductor Multi-Conductor Cable Slate 18 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M4692 SL001

DigiKey Part Number
M4692SL001-ND
Manufacturer
Manufacturer Product Number
M4692 SL001
Description
CABLE 2COND 18AWG SHLD 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 18 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.229" (5.82mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in SEK
Spool
QuantityUnit PriceExt Price
1kr 8 663,04000kr 8 663,04
2kr 8 230,59500kr 16 461,19
3kr 7 985,74667kr 23 957,24
5kr 7 685,44600kr 38 427,23
7kr 7 492,50571kr 52 447,54
10kr 7 310,16200kr 73 101,62
Manufacturers Standard Package
Unit Price without VAT:kr 8 663,04000
Unit Price with VAT:kr 10 828,80000
Alternate Length
CABLE 2CON 18AWG SLATE SHLD 100'
In-Stock: 4
Unit Price: kr 1 250,65000
CABLE 2COND 18AWG SLATE SHLD
In-Stock: 0
Unit Price: kr 12,08650
CABLE 2COND 18AWG SHLD 1000'
In-Stock: 0
Unit Price: kr 14,64770